
74LVC2G125DCTRE6 | |
|---|---|
DigiKey Part Number | 296-32006-2-ND - Tape & Reel (TR) 296-32006-1-ND - Cut Tape (CT) 296-32006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DCTRE6 |
Description | IC BUFF 1.65V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G125DCTRE6 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G125DCTRE6 | Texas Instruments | 183.341 | 296-32006-1-ND | 0,99000 € | Parametric Equivalent |
| 74LVC2G125DCTRG4 | Texas Instruments | 296 | 296-52619-1-ND | 0,51000 € | Parametric Equivalent |
| 74LVC2G126DCTRG4 | Texas Instruments | 254 | 296-52620-1-ND | 0,52000 € | Parametric Equivalent |
| SN74LVC2G125DCT3 | Texas Instruments | 20.205 | 296-SN74LVC2G125DCT3CT-ND | 0,69000 € | Parametric Equivalent |
| SN74LVC2G125DCTR | Texas Instruments | 1.071 | 296-12164-1-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,64920 € | 16,23 € |
| 100 | 0,57380 € | 57,38 € |
| 250 | 0,53776 € | 134,44 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


