Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC1GU04DCKTE4 | |
|---|---|
DigiKey Part Number | 74LVC1GU04DCKTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1GU04DCKTE4 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1GU04DCKTE4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.41V ~ 1.38V |
Series | Input Logic Level - High 1.24V ~ 4.13V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1GU04GW,125 | Nexperia USA Inc. | 25.930 | 1727-4216-1-ND | 0,09000 € | Upgrade |
| 74LVC1G04SE-7 | Diodes Incorporated | 15.228 | 74LVC1G04SE-7DICT-ND | 0,09000 € | Similar |
| 74LVC1G04W5-7 | Diodes Incorporated | 46.283 | 74LVC1G04W5-7DICT-ND | 0,11000 € | Similar |
| 74LVC1GU04GV,125 | Nexperia USA Inc. | 3.088 | 1727-6084-1-ND | 0,10000 € | Similar |
| 74LVC1GU04GW-Q100H | Nexperia USA Inc. | 4.772 | 1727-1183-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35684 € | 356,84 € |
| 1.250 | 0,35300 € | 441,25 € |
| 1.750 | 0,34765 € | 608,39 € |
| 2.500 | 0,34250 € | 856,25 € |
| 6.250 | 0,33141 € | 2.071,31 € |
| 12.500 | 0,32473 € | 4.059,13 € |
| 25.000 | 0,31923 € | 7.980,75 € |
| Unit Price without VAT: | 0,35684 € |
|---|---|
| Unit Price with VAT: | 0,42464 € |








