Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLV17SZU04DFT2G | |
|---|---|
DigiKey Part Number | NLV17SZU04DFT2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV17SZU04DFT2G |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLV17SZU04DFT2G Models |
Category | Current - Output High, Low 16mA, 16mA |
Mfr | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZU04AM5X | onsemi | 22.163 | 488-NC7SZU04AM5XCT-ND | 0,08000 € | Similar |
| NC7SZU04P5X | onsemi | 8.032 | NC7SZU04P5XCT-ND | 0,08000 € | Similar |
| 74LVC1G04SE-7 | Diodes Incorporated | 9.950 | 74LVC1G04SE-7DICT-ND | 0,08000 € | Similar |
| 74LVC1G04W5-7 | Diodes Incorporated | 47.300 | 74LVC1G04W5-7DICT-ND | 0,11000 € | Similar |
| 74LVC1GU04DCKRG4 | Texas Instruments | 17 | 296-50866-1-ND | 0,25000 € | Similar |









