
SN74LVC1GU04DBVR | |
|---|---|
DigiKey Part Number | 296-8487-2-ND - Tape & Reel (TR) 296-8487-1-ND - Cut Tape (CT) 296-8487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.41V ~ 1.38V |
Series | Input Logic Level - High 1.24V ~ 4.13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZU04AM5X | onsemi | 22.158 | 488-NC7SZU04AM5XCT-ND | 0,09000 € | Direct |
| 74LVC1G04W5-7 | Diodes Incorporated | 46.283 | 74LVC1G04W5-7DICT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13720 € | 3,43 € |
| 100 | 0,11750 € | 11,75 € |
| 250 | 0,10808 € | 27,02 € |
| 500 | 0,10246 € | 51,23 € |
| 1.000 | 0,09783 € | 97,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09211 € | 276,33 € |
| 6.000 | 0,08931 € | 535,86 € |
| 9.000 | 0,08791 € | 791,19 € |
| 15.000 | 0,08635 € | 1.295,25 € |
| 21.000 | 0,08545 € | 1.794,45 € |
| 30.000 | 0,08457 € | 2.537,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









