74LVC1G139DCUTE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 70.912
Unit Price: 0,98000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G139DCUTE4

DigiKey Part Number
74LVC1G139DCUTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G139DCUTE4
Description
IC DECODER/DEMUX 1 X 2:4 8-VSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G139DCUTE4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 32mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
8-VSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G139DCUTTexas Instruments70.912296-32297-1-ND0,98000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types