74LVC161284DLRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,36000 €
Datasheet
IEEE STD 1284 Translation Transceiver IC 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC161284DLRG4

DigiKey Part Number
74LVC161284DLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC161284DLRG4
Description
IC IEEE STD 1284 TX 19BIT 48SSOP
Customer Reference
Detailed Description
IEEE STD 1284 Translation Transceiver IC 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC161284DLRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
IEEE STD 1284 Translation Transceiver
Supply Voltage
3V ~ 3.6V
Number of Bits
19
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes