74GTLPH16945VRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,33000 €
Datasheet
Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74GTLPH16945VRE4

DigiKey Part Number
74GTLPH16945VRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74GTLPH16945VRE4
Description
IC XLTR MS BIDIR 48-TVSOP
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
74GTLPH16945VRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Input Signal
LVTTL
Output Signal
GTLP
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes