74FCT162H245ATPVCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.334
Unit Price: 1,43635 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 647
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 565
Unit Price: 1,08000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 121
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.238
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 664
Unit Price: 1,18000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 1,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,55350 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,57082 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,75628 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: 2,32000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162H245ATPVCT

DigiKey Part Number
74FCT162H245ATPVCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT162H245ATPVCT
Description
IC TXRX 4.5V/5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT162H245ATPVCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FCT162H245ATPACTTexas Instruments5.334296-28690-2-ND1,43635 €Similar
74FCT162245CTPAGRenesas Electronics Corporation64774FCT162245CTPAG-ND1,18000 €Similar
74FCT162245CTPAG8Renesas Electronics Corporation565800-1584-1-ND1,08000 €Similar
74FCT16245ATPAGRenesas Electronics Corporation121800-2157-ND1,18000 €Similar
74FCT16245ATPAG8Renesas Electronics Corporation3.238800-2867-1-ND1,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes