Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74FCT162652ATPVCT | |
|---|---|
DigiKey Part Number | 296-23192-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT162652ATPVCT |
Description | IC TXRX 4.5V/5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162652ATPVCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16543DLR | Texas Instruments | 37.205 | 296-1009-2-ND | 1,58081 € | Parametric Equivalent |
| 74ACT16646DLR | Texas Instruments | 2.500 | 296-4205-1-ND | 3,98000 € | Parametric Equivalent |
| 74ACT16652DLR | Texas Instruments | 0 | 74ACT16652DLR-ND | 10,45375 € | Parametric Equivalent |
| 74ACT16657DLR | Texas Instruments | 26.000 | 74ACT16657DLR-ND | 12,44250 € | Parametric Equivalent |
| 74ACT16543DLRG4 | Rochester Electronics, LLC | 1.000 | 2156-74ACT16543DLRG4-ND | 1,58081 € | Parametric Equivalent |



