Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACT16651DL | |
|---|---|
DigiKey Part Number | 296-4206-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT16651DL |
Description | IC TXRX 4.5V/5.5V 56-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16651DL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16543DLRG4 | Rochester Electronics, LLC | 1.000 | 2156-74ACT16543DLRG4-ND | 1,58081 € | Parametric Equivalent |
| 74FCT162543ETPVCT | Rochester Electronics, LLC | 33.000 | 2156-74FCT162543ETPVCT-ND | 2,03127 € | Parametric Equivalent |
| 74FCT162646ETPV | Rochester Electronics, LLC | 1.228 | 2156-74FCT162646ETPV-ND | 1,35132 € | Parametric Equivalent |
| CD74FCT162543ETSM | Rochester Electronics, LLC | 484 | 2156-CD74FCT162543ETSM-ND | 3,57803 € | Parametric Equivalent |
| CD74FCT162543TSM | Rochester Electronics, LLC | 1.000 | 2156-CD74FCT162543TSM-ND | 1,91226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 13,66300 € | 1.093,04 € |
| Unit Price without VAT: | 13,66300 € |
|---|---|
| Unit Price with VAT: | 16,25897 € |




