MFR Recommended
Parametric Equivalent
Parametric Equivalent

74FCT162373ATPACT | |
|---|---|
DigiKey Part Number | 296-14459-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT162373ATPACT |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162373ATPACT Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH162373GR | Texas Instruments | 979 | 296-18538-1-ND | 1,57000 € | MFR Recommended |
| 74FCT162373ATPACT | Texas Instruments | 10.000 | 296-14459-2-ND | 1,70483 € | Parametric Equivalent |
| 74FCT162373ATPACT | Rochester Electronics, LLC | 30.000 | 2156-74FCT162373ATPACT-CY-ND | 1,70483 € | Parametric Equivalent |



