
74CBTLV16212GRG4 | |
---|---|
DigiKey Part Number | 74CBTLV16212GRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16212GRG4 |
Description | IC BUS FET EXC SW 12X2:2 56TSSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 12 x 2:2 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV16212GRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Bus FET Exchange Switch | |
Circuit | 12 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,98628 € | 1.972,56 € |
4.000 | 0,96451 € | 3.858,04 € |
6.000 | 0,95361 € | 5.721,66 € |
Unit Price without VAT: | 0,98628 € |
---|---|
Unit Price with VAT: | 1,17367 € |