Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV16212GR

DigiKey Part Number
296-9102-2-ND - Tape & Reel (TR)
296-9102-1-ND - Cut Tape (CT)
296-9102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV16212GR
Description
IC BUS FET EXC SW 12X2:2 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV16212GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus FET Exchange Switch
Circuit
12 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.258
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 €2,73 €
102,04700 €20,47 €
251,87680 €46,92 €
1001,68900 €168,90 €
2501,59948 €399,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,46450 €2.929,00 €
4.0001,43440 €5.737,60 €
6.0001,41932 €8.515,92 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,24870 €