Similar
Similar
Similar
Similar

74CBTLV16210VRE4 | |
|---|---|
DigiKey Part Number | 74CBTLV16210VRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV16210VRE4 |
Description | IC BUS SWITCH 10 X 1:1 48-TVSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74CBTLV16210VRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13777 € | 2.275,54 € |
| 4.000 | 1,11329 € | 4.453,16 € |
| 6.000 | 1,10103 € | 6.606,18 € |
| Unit Price without VAT: | 1,13777 € |
|---|---|
| Unit Price with VAT: | 1,35395 € |


