Similar

74AVCH20T245ZQLR | |
|---|---|
DigiKey Part Number | 296-18353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCH20T245ZQLR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCH20T245ZQLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 56-VFBGA |
Number of Elements 2 | Supplier Device Package 56-BGA Microstar Junior (7x4.5) |
Number of Bits per Element 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC20T245DGGR | Texas Instruments | 3.568 | 296-17299-1-ND | 2,69000 € | Similar |


