Parametric Equivalent



74AVCBH324245ZKER | |
|---|---|
DigiKey Part Number | 296-18351-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AVCBH324245ZKER |
Description | IC XLTR VL BIDIR 96PBGA MICROSTR |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 8 Channel 96-PBGA MICROSTAR (13.6x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVCBH324245ZKER Models |
Category | Voltage - VCCA 1.4 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.4 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 96-LFBGA |
Channel Type Bidirectional | Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6) |
Number of Circuits 4 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCBH324245KR | Texas Instruments | 85.997 | 296-17352-2-ND | 3,09366 € | Parametric Equivalent |


