Voltage Level Translator Bidirectional 4 Circuit 8 Channel 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCBH324245KR

DigiKey Part Number
296-17352-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVCBH324245KR
Description
IC XLTR VL BIDIR 96-LFBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 4 Circuit 8 Channel 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCBH324245KR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
4
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-LFBGA (13.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 85.997 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,10436 €3.104,36 €
2.0003,03803 €6.076,06 €
Manufacturers Standard Package
Unit Price without VAT:3,10436 €
Unit Price with VAT:3,69419 €

Other Suppliers on DigiKey

85.997In Stock
Ships from Rochester Electronics, LLC