74ACT11257NG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.315
Unit Price: 3,49405 €
Datasheet
Multiplexer 4 x 2:1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11257NG4

DigiKey Part Number
74ACT11257NG4-ND
Manufacturer
Manufacturer Product Number
74ACT11257NG4
Description
IC MULTIPLEXER 4 X 2:1 20-PDIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74ACT11257NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes