
74AC11257N | |
|---|---|
DigiKey Part Number | 296-32797-5-ND |
Manufacturer | |
Manufacturer Product Number | 74AC11257N |
Description | IC MULTIPLEXER 4 X 2:1 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC11257N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,10393 € | 869,10 € |
| Unit Price without VAT: | 3,10393 € |
|---|---|
| Unit Price with VAT: | 3,69368 € |

