Similar

74ACT11257N | |
|---|---|
DigiKey Part Number | 74ACT11257N-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11257N |
Description | IC MULTIPLEXER 4 X 2:1 20-PDIP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11257N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |


