MFR Recommended

74ACT11032DRG4 | |
|---|---|
DigiKey Part Number | 74ACT11032DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11032DRG4 |
Description | IC GATE OR 4CH 2-INP 16SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11032DRG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.1ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SOIC |
Number of Inputs 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT11032DR | Texas Instruments | 18.411 | 296-4182-2-ND | 1,59348 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,01109 € | 2.527,72 € |
| 5.000 | 0,99010 € | 4.950,50 € |
| 7.500 | 0,97958 € | 7.346,85 € |
| Unit Price without VAT: | 1,01109 € |
|---|---|
| Unit Price with VAT: | 1,20320 € |


