
74ACT11032DR | |
|---|---|
DigiKey Part Number | 296-4182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT11032DR |
Description | IC GATE OR 4CH 2-INP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11032DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8.1ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SOIC |
Number of Inputs 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78768 € | 4.469,20 € |
| Unit Price without VAT: | 1,78768 € |
|---|---|
| Unit Price with VAT: | 2,12734 € |

