MFR Recommended

74ACT11004PWG4 | |
|---|---|
DigiKey Part Number | 74ACT11004PWG4-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11004PWG4 |
Description | IC INVERTER 6CH 1IN 20TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11004PWG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 20-TSSOP |
Number of Inputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT11004PW | Rochester Electronics, LLC | 15.659 | 2156-74ACT11004PW-ND | 3,01000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,11837 € | 391,43 € |
| Unit Price without VAT: | 1,11837 € |
|---|---|
| Unit Price with VAT: | 1,33086 € |


