
74ACT11004PW | |
|---|---|
DigiKey Part Number | 296-49524-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11004PW |
Description | IC INVERTER 6CH 1IN 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11004PW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 20-TSSOP |
Number of Inputs 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26400 € | 22,64 € |
| 70 | 1,91857 € | 134,30 € |
| 140 | 1,83450 € | 256,83 € |
| 280 | 1,76521 € | 494,26 € |
| 560 | 1,70827 € | 956,63 € |
| 1.050 | 1,66534 € | 1.748,61 € |
| 2.520 | 1,61690 € | 4.074,59 € |
| 5.040 | 1,58617 € | 7.994,30 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

