74ACT11004DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 18.529
Unit Price: 2,56000 €
Datasheet
Inverter IC 6 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT11004DWG4

DigiKey Part Number
74ACT11004DWG4-ND
Manufacturer
Manufacturer Product Number
74ACT11004DWG4
Description
IC INVERTER 6CH 1IN 20SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT11004DWG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,13277 €339,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,13277 €
Unit Price with VAT:1,34800 €