


74ACT11004DW | |
|---|---|
DigiKey Part Number | 296-4177-5-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11004DW |
Description | IC INVERTER 6CH 1IN 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11004DW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 20-SOIC |
Number of Inputs 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89800 € | 18,98 € |
| 25 | 1,73800 € | 43,45 € |
| 100 | 1,56220 € | 156,22 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

