74AC11244DBR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.782
Unit Price: 2,43067 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC11244DBR

DigiKey Part Number
296-4168-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC11244DBR
Description
IC BUFF 3V/5.5V 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC11244DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
24-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AC11244DBRTexas Instruments1.782296-4168-2-ND2,43067 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 1.782 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,50382 €5.007,64 €
Manufacturers Standard Package
Unit Price without VAT:2,50382 €
Unit Price with VAT:2,97955 €

Other Suppliers on DigiKey

1.782In Stock
Ships from Rochester Electronics, LLC