
5962-9321604QHA | |
|---|---|
DigiKey Part Number | 2156-5962-9321604QHA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9321604QHA |
Description | IC OPAMP GP 2 CIRCUIT 10CFP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-CFP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9321604QHA Models |
Category | Voltage - Input Offset 275 µV |
Mfr | Current - Supply 6.9mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Bulk | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 45V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.9 MHz | Package / Case 10-CDFF |
Current - Input Bias 700 nA | Supplier Device Package 10-CFP |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,34143 € | 254,39 € |
| Unit Price without VAT: | 36,34143 € |
|---|---|
| Unit Price with VAT: | 43,24630 € |

