
3581J | |
|---|---|
DigiKey Part Number | 3581J-ND |
Manufacturer | |
Manufacturer Product Number | 3581J |
Description | IC OPAMP GP 1 CIRCUIT TO3-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-3-8 |
Datasheet | Datasheet |
EDA/CAD Models | 3581J Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 64 V |
Part Status Obsolete | Voltage - Supply Span (Max) 150 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 20V/µs | Package / Case TO-3-8 |
Gain Bandwidth Product 5 MHz | Supplier Device Package TO-3-8 |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |

