
2U3823-33QDBVRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24412-2-ND - Tape & Reel (TR) 296-24412-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2U3823-33QDBVRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2U3823-33QDBVRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 1,02360 € | 25,59 € |
| 100 | 0,96930 € | 96,93 € |
| 250 | 0,94304 € | 235,76 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

