
TPS3825-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-15656-2-ND - Tape & Reel (TR) 296-15656-1-ND - Cut Tape (CT) 296-15656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3825-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3825-33QDBVRQ1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 120ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-74A, SOT-753 |
Voltage - Threshold 2.93V | Supplier Device Package SOT-23-5 |
Output Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93700 € | 9,37 € |
| 25 | 0,84960 € | 21,24 € |
| 100 | 0,75400 € | 75,40 € |
| 250 | 0,70844 € | 177,11 € |
| 500 | 0,68096 € | 340,48 € |
| 1.000 | 0,67358 € | 673,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63040 € | 1.891,20 € |
| 6.000 | 0,61674 € | 3.700,44 € |
| 9.000 | 0,60989 € | 5.489,01 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |




