Parametric Equivalent

2T13K33MDBVREPG4 | |
|---|---|
DigiKey Part Number | 2T13K33MDBVREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2T13K33MDBVREPG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 2T13K33MDBVREPG4 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 20ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3813K33MDBVREP | Texas Instruments | 1.215 | 296-22441-1-ND | 7,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,15063 € | 12.451,89 € |
| Unit Price without VAT: | 4,15063 € |
|---|---|
| Unit Price with VAT: | 4,93925 € |


