
TPS3813K33MDBVREP | |
|---|---|
DigiKey Part Number | 296-22441-2-ND - Tape & Reel (TR) 296-22441-1-ND - Cut Tape (CT) 296-22441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3813K33MDBVREP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3813K33MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,72100 € | 57,21 € |
| 25 | 5,30920 € | 132,73 € |
| 100 | 4,85560 € | 485,56 € |
| 250 | 4,63948 € | 1.159,87 € |
| 500 | 4,50916 € | 2.254,58 € |
| 1.000 | 4,40191 € | 4.401,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,39755 € | 13.192,65 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |









