TT4-PT1000B-613-1930-XX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT4-PT1000B-613-1930-XX

DigiKey Part Number
1912-TT4-PT1000B-613-1930-XX-ND
Manufacturer
Manufacturer Product Number
TT4-PT1000B-613-1930-XX
Description
CRYO ELEMENT ASSEMBLY 316 STAINL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt1000 Temperature Sensor -100°C ~ 150°C Male Mono Plug, 3.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Pt1000
Temperature Range
-100°C ~ 150°C
Length - Lead Wire
72" (1.83m)
Conductor Type
-
Terminal Type
Male Mono Plug, 3.5mm
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,48000 €30,48 €
527,99600 €139,98 €
1027,07200 €270,72 €
2525,96480 €649,12 €
5025,20780 €1.260,39 €
10024,51300 €2.451,30 €
Manufacturers Standard Package
Unit Price without VAT:30,48000 €
Unit Price with VAT:36,27120 €