

P0800 | |
|---|---|
DigiKey Part Number | P0800-ND |
Manufacturer | |
Manufacturer Product Number | P0800 |
Description | DEV KIT MAX 10 NEEK |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | MAX 10 FPGA NEEK 10M50DA MAX® 10 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | MAX 10 FPGA NEEK | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 10M50DA | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,96000 € | 308,96 € |
| Unit Price without VAT: | 308,96000 € |
|---|---|
| Unit Price with VAT: | 367,66240 € |




