


P0419 | |
|---|---|
DigiKey Part Number | P0419-ND |
Manufacturer | |
Manufacturer Product Number | P0419 |
Description | SBC 925MHZ 2 CORE 1GB/1GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 925MHz 2 Core 1GB/1GB RAM ARM Cortex-A9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9 | |
Speed | 925MHz | |
Number of Cores | 2 | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | MicroSD | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 OTG (Micro-AB), USB (Mini-AB) | |
Contents | - | |
Base Product Number |





