Direct

MMM-3014-DSL | |
|---|---|
DigiKey Part Number | MMM-3014-DSL-ND |
Manufacturer | |
Manufacturer Product Number | MMM-3014-DSL |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-SODIMM |


