
VR7PU126458HBAMPT | |
|---|---|
DigiKey Part Number | 1803-1020-ND |
Manufacturer | |
Manufacturer Product Number | VR7PU126458HBAMPT |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-SODIMM | |
Base Product Number |
| Box: | 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,43000 € | 89,43 € |
| 10 | 82,48900 € | 824,89 € |
| 25 | 79,78040 € | 1.994,51 € |
| 50 | 77,76580 € | 3.888,29 € |
| 100 | 75,78860 € | 7.578,86 € |
| Unit Price without VAT: | 89,43000 € |
|---|---|
| Unit Price with VAT: | 106,42170 € |

