54-00062_A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54-00062_A
54-00062_B
Rating the Operating Current for Tensility Connectors Using IEC Standards

54-00062

DigiKey Part Number
839-54-00062-ND
Manufacturer
Manufacturer Product Number
54-00062
Description
CONN PWR JACK 1.7X4.75MM SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54-00062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3
Actual Diameter
0.065" (1.65mm ID), 0.195" (4.95mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Shielding
Unshielded
Features
Mounting Hardware
Insulation Color
-
Voltage - Rated
48VDC
Current Rating (Amps)
6.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-10°C ~ 60°C
Contact Material - Plating
Nickel
Body Material
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Copper Alloy
Thread Size
M11x1
Body Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.125
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,87800 €18,78 €
251,76000 €44,00 €
501,67600 €83,80 €
1001,59580 €159,58 €
2501,49584 €373,96 €
5001,42444 €712,22 €
1.0001,35645 €1.356,45 €
2.5001,27159 €3.178,97 €
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,62990 €