
50-00622 | |
|---|---|
DigiKey Part Number | 839-50-00622-ND |
Manufacturer | |
Manufacturer Product Number | 50-00622 |
Description | CONN PLUG 1.7MM MOLD STYLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 | |
Actual Diameter | 0.067" (1.70mm ID), 0.187" (4.75mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder, Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 6.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -25°C ~ 105°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,58140 € | 58,14 € |
| 250 | 0,54496 € | 136,24 € |
| 500 | 0,51892 € | 259,46 € |
| 1.000 | 0,49413 € | 494,13 € |
| 2.500 | 0,46320 € | 1.158,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



