



50-00185 | |
|---|---|
DigiKey Part Number | 839-50-00185-ND |
Manufacturer | |
Manufacturer Product Number | 50-00185 |
Description | CONN PLUG STEREO 6.35MM RA 3COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50-00185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.246" (6.25mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 60°C | |
Voltage - Rated | 250VAC, 500VDC | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Stainless Steel | |
Body Color | Silver | |
Includes | 4 pcs - 1 Connector, 1 Handle, 2 Screws | |
Housing Material | - | |
Contact Material | Zinc | |
Cable Opening | 0.220" (5.60mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,36700 € | 23,67 € |
| 25 | 2,21760 € | 55,44 € |
| 50 | 2,11180 € | 105,59 € |
| 100 | 2,01090 € | 201,09 € |
| 250 | 1,88492 € | 471,23 € |
| 500 | 1,79496 € | 897,48 € |
| 1.000 | 1,70931 € | 1.709,31 € |
| 3.000 | 1,58192 € | 4.745,76 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |











