
ACPS-RB-AU | |
|---|---|
DigiKey Part Number | 889-ACPS-RB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPS-RB-AU |
Description | 1/4" R SERIES PHONE 90' STEREO G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.249" (6.32mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Mating Length/Depth | 1.200" (30.60mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Gold, Black | |
Includes | - | |
Housing Material | Zinc Alloy | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,05400 € | 50,54 € |
| 25 | 4,73800 € | 118,45 € |
| 50 | 4,51160 € | 225,58 € |
| 100 | 4,29620 € | 429,62 € |
| 300 | 3,97583 € | 1.192,75 € |
| 500 | 3,83520 € | 1.917,60 € |
| 1.000 | 3,65229 € | 3.652,29 € |
| 2.500 | 3,42394 € | 8.559,85 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |




