
30-03650 | |
|---|---|
DigiKey Part Number | 839-30-03650-ND 839-30-03650-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03650 |
Description | CABLE 4COND 32AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 32 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0012" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Shield Type | Spiral | |
Length | - | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0138" (0.350mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,91000 € | 14,55 € |
| 10 | 2,77200 € | 27,72 € |
| 25 | 2,59680 € | 64,92 € |
| 50 | 2,47140 € | 123,57 € |
| 100 | 2,35110 € | 235,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,63725 € | 250,50 € |
| 306 | 1,55680 € | 476,38 € |
| 459 | 1,51129 € | 693,68 € |
| 765 | 1,45549 € | 1.113,45 € |
| 1.071 | 1,41965 € | 1.520,45 € |
| 1.530 | 1,38243 € | 2.115,12 € |
| 3.825 | 1,29031 € | 4.935,44 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |





