30-01923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01923

DigiKey Part Number
839-30-01923-DS-ND
Manufacturer
Manufacturer Product Number
30-01923
Description
CABLE 4COND 32AWG BLACK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 32 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
13,26000 €3,26 €
52,91400 €14,57 €
102,77600 €27,76 €
252,60120 €65,03 €
502,47560 €123,78 €
1002,35500 €235,50 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €
Alternate Length
CABLE 4COND 32AWG BLACK 502'
In-Stock: 3
Unit Price: 257,68000 €
CABLE 4COND 32AWG BLACK 1M
In-Stock: 4
Unit Price: 3,49000 €
CABLE 4COND 32AWG BLACK 5M
In-Stock: 6
Unit Price: 16,59000 €
CABLE 4COND 32AWG BLACK 30M
In-Stock: 0
Unit Price: 98,95000 €