
30-03486 | |
|---|---|
DigiKey Part Number | 839-30-03486-ND 839-30-03486-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03486 |
Description | HOOK-UP STRND 24AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,31200 € | 6,56 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,17240 € | 29,31 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,06240 € | 106,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 0,67170 € | 102,77 € |
| 306 | 0,63905 € | 195,55 € |
| 459 | 0,62059 € | 284,85 € |
| 765 | 0,59793 € | 457,42 € |
| 1.071 | 0,58340 € | 624,82 € |
| 1.530 | 0,56830 € | 869,50 € |
| 3.825 | 0,53095 € | 2.030,88 € |
| 7.650 | 0,50400 € | 3.855,60 € |
| 15.300 | 0,48583 € | 7.433,20 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |





