
30-03453 | |
|---|---|
DigiKey Part Number | 839-30-03453-ND 839-30-03453-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03453 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 34/0.0071" Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 502.0' (153.0m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3530 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 5 | 1,92800 € | 9,64 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,72080 € | 43,02 € |
| 50 | 1,63800 € | 81,90 € |
| 100 | 1,55870 € | 155,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,05471 € | 161,37 € |
| 306 | 1,00317 € | 306,97 € |
| 459 | 0,97401 € | 447,07 € |
| 765 | 0,93825 € | 717,76 € |
| 1.071 | 0,91528 € | 980,26 € |
| 1.530 | 0,89145 € | 1.363,92 € |
| 3.825 | 0,83246 € | 3.184,16 € |
| 7.650 | 0,78990 € | 6.042,74 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |








