
30-03298 | |
|---|---|
DigiKey Part Number | 839-30-03298-ND 839-30-03298-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03298 |
Description | CABLE 2COND 26AWG WHITE/PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Purple, White 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Purple, White | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 5 | 3,56600 € | 17,83 € |
| 10 | 3,39400 € | 33,94 € |
| 25 | 3,18040 € | 79,51 € |
| 50 | 3,02640 € | 151,32 € |
| 100 | 2,87870 € | 287,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,06386 € | 315,77 € |
| 306 | 1,96216 € | 600,42 € |
| 459 | 1,90460 € | 874,21 € |
| 765 | 1,83405 € | 1.403,05 € |
| 1.071 | 1,78874 € | 1.915,74 € |
| 1.530 | 1,74167 € | 2.664,76 € |
| 3.825 | 1,62518 € | 6.216,31 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |











