30-03168
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03168

DigiKey Part Number
839-30-03168-ND
839-30-03168-DS-ND
Manufacturer
Manufacturer Product Number
30-03168
Description
CABLE 2COND 26AWG BLACK/RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black, Red
Ratings
UL Style 21516
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,98000 €0,98 €
50,87200 €4,36 €
100,83200 €8,32 €
250,77960 €19,49 €
500,74240 €37,12 €
1000,70680 €70,68 €
Spool
QuantityUnit PriceExt Price
1530,37373 €57,18 €
3060,35562 €108,82 €
4590,34540 €158,54 €
7650,33289 €254,66 €
1.0710,32486 €347,93 €
1.5300,31651 €484,26 €
3.8250,29588 €1.131,74 €
7.6500,28100 €2.149,65 €
15.3000,26672 €4.080,82 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €