
30-03165 | |
|---|---|
DigiKey Part Number | 839-30-03165-ND 839-30-03165-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03165 |
Description | CABLE 2COND 20AWG BLACK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,78800 € | 8,94 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,59560 € | 39,89 € |
| 50 | 1,51900 € | 75,95 € |
| 100 | 1,44530 € | 144,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 0,93294 € | 142,74 € |
| 306 | 0,88742 € | 271,55 € |
| 459 | 0,86163 € | 395,49 € |
| 765 | 0,83007 € | 635,00 € |
| 1.071 | 0,80979 € | 867,29 € |
| 1.530 | 0,78874 € | 1.206,77 € |
| 3.825 | 0,73665 € | 2.817,69 € |
| 7.650 | 0,69906 € | 5.347,81 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |






