
30-01987 | |
|---|---|
DigiKey Part Number | 839-30-01987-ND 839-30-01987-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01987 |
Description | CABLE 3COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.142" (3.61mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 5 | 2,76600 € | 13,83 € |
| 10 | 2,63300 € | 26,33 € |
| 25 | 2,46800 € | 61,70 € |
| 50 | 2,34880 € | 117,44 € |
| 100 | 2,23450 € | 223,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,55882 € | 238,50 € |
| 306 | 1,48232 € | 453,59 € |
| 459 | 1,43900 € | 660,50 € |
| 765 | 1,38590 € | 1.060,21 € |
| 1.071 | 1,35180 € | 1.447,78 € |
| 1.530 | 1,31639 € | 2.014,08 € |
| 3.825 | 1,22875 € | 4.699,97 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |







